TWR-K70F120M, Tower System, Kinetis MCU Module is a development board for the K61 and K70 family, 32-bit ARM Cortex-M4 MCUs
参考设计 属于: NXP Semiconductors
TWR-K70F120M, Tower System, Kinetis MCU Module is a development board for the K61 and K70 family, 32-bit ARM Cortex-M4 MCUs. The TWR-K70F120M is populated with a device rated for 120 MHz operation across the full -40C to 85C temperature range. The TWR-K70F120M is a Tower Controller Module compatible with the Freescale Tower System. It can function as a stand-alone, low-cost platform for the evaluation of the Kinetis K10, K20, K6x and K70 family of microcontroller (MCU) devices. The TWR-K70F120M features the Kinetis K70 low-power microcontroller based on the ARM Cortex-M4 architecture with graphical LCD controller, tamper detection, USB 2.0 HS Controller, USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC