TWR-56F8400, Development Tower System Module for DSC MC56F84789 MCU for Motor and Power Control Tower System Module for Energy-Efficient Innovation
参考设计 属于: NXP Semiconductors
TWR-56F8400, Development Tower System Module for DSC MC56F84789 MCU for Motor and Power Control Tower System Module. The TWR-56F8400 is a stand-alone development board ideally suited for Motor and Digital Power control applications. The TWR-56F8400 can be used in conjunction with the Tower System peripheral boards, including the LV3PH motor control kit (TWR-MC-LV3PH module). The MC56F84789 included on the board comes pre-loaded with an application demonstrating the ADC with an FIR filter application. The module features serial I/O over USB, CAN circuits and access to each pin. All signals are also available on the headers for easy and neat coupling to your project. It can also be used as the main control board with an APMOTOR56F8000E motor control board