TSA7887DB-SOIC, SOIC Package Demo Board based on TSA7887 Micropower, 2-channel, 125-ksps, Serial-Output 12-bit SAR ADC
参考设计 属于: Silicon Labs
TSA7887DB-SOIC, SOIC Package Demo Board is a completely assembled and tested circuit board that can be used for evaluating the TSA7887. For easy and quick evaluation of the TSA7887, a Nano River Tech ViperBoard with an onboard microcontroller and FPGA for signal processing is available. The ViperBoard interfaces to any computer via USB port and a user-friendly Windows OS compatible software is available for evaluation. The TSA7887, is an alternate source for the AD7887 - is a self-contained, 2-channel, high-speed, micropower, 12-bit analog-to-digital converter (ADC) that operates from a single +2.7V to +5.25V power supply