TPS40400EVM-351, Evaluation Module for TPS40400 PMBUs Synchronous Buck Controller
参考设计 属于: Texas Instruments
TPS40400EVM-351, Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS40400 PMBUs Synchronous Buck Controller in a typical single output application. The EVM is designed to use a regulated 8Vdc to 14Vdc bus to produce a regulated output of 1.2Vdc at a maximum of 20A of load current. The EVM features the CSD16325Q5 and CSD16404Q5A NexFET Power FETs