TPA5051EVM, Evaluation Module (EVM) consists of a Single TPA5051 Audio Delay Device
参考设计 属于: Texas Instruments
TPA5051EVM, Evaluation Module for TPA5051 evaluation module (EVM) consists of a single TPA5051 audio delay device, along with other external components mounted on a printed-circuit board (PCB) that can be used to independently delay two digital audio streams. Each digital audio stream consists of a left and right channel, both of which can be delayed up to 4095 samples (with a 48kHz sampling rate, that equates to more than 85ms of delay). The TPA5051EVM is designed to work seamlessly with the Input USB board, but can function as a stand-alone board for pass-through testing in any system