TEA1936XDB1530, TEA1936xDB1530 Multi-Standard 27W HV Mobile Charging Demo Board
参考设计 属于: NXP Semiconductors
TEA1936XDB1530, Demo Board featuring the TEA19361 quasi-resonant controller, the TEA1993 synchronous rectifier controller and the TEA19051B USB-PD Type-C and QC2.0/3.0 controller. The TEA1936xDB1530 demo board is designed to deliver a maximum output power of 27W. The output voltage can be selected at 5V, 9V, or 12V. At 5V and 9V output voltage, the maximum output current is 3A. At 12V, the maximum output current is 2.3A. Also, any voltage between 3.3V (DC) and 11V (DC) can be requested at a maximum current of 3A and 27W maximum power. The TEA1936xDB1530 provides an effective solution with a low output current ripple and high efficiency for USB-PD and quick charge applications