TDC1000-GASEVM, Evaluation Module for TDC1000 Ultrasonic Sensing Gas Flow
参考设计 属于: Texas Instruments
TDC1000-GASEVM, Evaluation Module (EVM) that allows users to evaluate the operation and performance of the TDC1000 ultrasonic analog-front-end with TDC7200 time-to-digital converter for gas flow meter applications. The kit comes with two evaluation boards: one has the TDC1000 (ultrasonic AFE), TDC7200 (time-to-digital converter) and MSP430 on-board and another board has a boost to increase the transmit (Tx) pulses from 5V to 30V. The kit allows for two ultrasonic transducer connections and two RTD connections for temperature measurements. It uses the on-board MSP430F5528 to process data and a user-friendly GUI interface to display the data