STM8L1528-EVAL, Evaluation Board based on the STM8L152M8 MCU

参考设计 属于: STMicroelectronics

STM8L1528-EVAL, Evaluation Board based on the STM8L152M8 MCU

STM8L1528-EVAL, Evaluation Board is designed as a complete demonstration and development platform for the STM8 core based STM8L152M8T6 microcontroller with I2C, two SPI channels 3 USART channels, 12-bit ADC, two 12-bit DACs, LCD driver, internal 4 Kbyte SRAM, 2 Kbyte data EEPROM and 64 Kbyte Flash program memory as well as SWIM debugging support. The full range of hardware features on the board is provided to help you evaluate all the MCU peripherals (motor control, USART, microphone, audio DAC, LCD, IR LED, IrDA, SPI Flash, MicroSD card, temperature sensor, EEPROM etc.) and develop your own applications