STM8/128-MCKIT, Motor Control Starter Kit designed to provide a complete Motor Control Applications with STM8 MCU
参考设计 属于: STMicroelectronics
STM8/128-MCKIT, Motor Control Starter Kit is an integrated system designed to provide a complete, ready-to-use motor control application developed around STM8 microcontroller. This starter kit is particularly suited to drive 3-phase brushless motors (either AC induction or permanent magnet types) and demonstrates how effectively the STM8 microcontrollers can be used in real-world motor control applications