STEVAL-MET001V1, Adapter Evaluation Board designed to facilitate the evaluation of MEMS devices in the LPS22HB product family
参考设计 属于: STMicroelectronics
STEVAL-MET001V1, Adapter Board designed to facilitate the evaluation of MEMS devices in the LPS22HB product family. The board offers an effective solution for fast system prototyping and device evaluation from directly within the user application. The STEVAL-MET001V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPS22HB pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line