STEVAL-ISA135V1, 4W, 12V Output, Isolated Flyback Converter Evaluation Board based on VIPer Plus - VIPER06HS
参考设计 属于: STMicroelectronics
STEVAL-ISA135V1, Evaluation Board is a 12V, 4W power supply in isolated flyback topology based on the VIPer06HS, a new offline high voltage converter having, as main features: 800 V avalanche rugged power section, PWM operation at 115 kHz with frequency jittering for lower EMI, cycle-by-cycle current limit with adjustable set point, on-board soft-start and safe auto-restart after a fault condition