STEVAL-ISA113V1, Wide range single-output Demonstration Board based on the VIPER06HS Flyback Converter
参考设计 属于: STMicroelectronics
STEVAL-ISA113V1, Wide range single-output Demonstration Board based on the VIPER06HS. The STEVAL-ISA113V1 demonstration board is a 12 V-0.35 A power supply set in non-isolated flyback topology using the new VIPER06HS offline high-voltage converter. The features of the device include an 800 V avalanche rugged power section, PWM operation at 115 kHz with frequency jittering for lower EMI, current limiting with adjustable set point, on-board soft-start, a safe auto-restart after a fault condition and a low standby power