STEVAL-IPE017V1, Single-Phase Energy Metering Demonstration Board with One Shunt Resistor based on STPM10

参考设计 属于: STMicroelectronics

STEVAL-IPE017V1, Single-Phase Energy Metering Demonstration Board with One Shunt Resistor based on STPM10
STEVAL-IPE017V1, Demonstration Board is a class 0.5, single-phase microprocessor-based meter for power line systems of Vnom = 140 to 300 VRMS, Inom/Imax = 2/20 ARMS, flin = 45 to 65 Hz and Tamb = -40 to +85 degree C. One shunt resistor is used for current sensing. The STEVAL-IPE017V1 demonstration board has a 10-pin connector to be interfaced to a microcontroller or to a PC through a parallel or serial programmer for reading data