STEVAL-IME009V1, Evaluation Board based on the STHV800 Ultrasound Pulser IC
参考设计 属于: STMicroelectronics
STEVAL-IME009V1, Evaluation Board based on the STHV800 Ultrasound Pulser IC. The STEVAL-IME009V1 is a product evaluation board designed around the STHV800 8-channel high voltage pulser, a state-of-the-art device designed for ultrasound imaging applications. The output waveforms can be displayed directly on an oscilloscope by connecting the scope probe to the relative BNCs. 16 preset waveforms are available to test the HV pulser under varying conditions