STEVAL-ILL072V1, Evaluation Board provides an application example of a single-channel, high-current LED driver using the ALED6001 chip operating with a boost topology. The brightness of the LED string connected to its output can be controlled through a PWM signal (0% - 100% dimming) or a control voltage (10:1 analog dimming). Open LED, feedback disconnection/LED overcurrent fault conditions are detected and managed. The evaluation board has been designed to provide an example of a compact solution for all automotive applications involving several LEDs arranged is a single string and day-time running lights (DTRL) in particular