STEVAL-ILL068V1, STLUX385A Microcontroller Evaluation Board using as digital lighting controller
参考设计 属于: STMicroelectronics
STEVAL-ILL068V1, helps designers to familiarize themselves with the STLUX385A device and the innovative SMED (state machine, event driven) functionality. A convenient GUI helps to quickly generate the SMED configuration appropriate for the desired application. The external pins make it easy to insert SMED events and capture the SMED-controlled PWM clock. Alternatively, the application circuit can be driven directly from the product evaluation board. A dedicated UART TTL to USB cable is available for communication with the STLUX385A. The cable is used to connect the board to a PC running a terminal utility