STEVAL-ILL062V1, Evaluation Board based on STP16CPC26 High brightness LED array driver
参考设计 属于: STMicroelectronics
STEVAL-ILL062V1, Evaluation Board is a high brightness LED array driver application based on the 16 channel, constant current LED sink driver STP16CPC26. The LED driver is configured and controlled through an 8-bit STM8S microcontroller via SPI interface. The industrial-grade L7981D DC-DC converter provides the voltages and power for the overall functioning of the board