STEVAL-ILL051V2, Evaluation Board based on the LED2000 3A HB LED driver with dimming function in a QFN package

参考设计 属于: STMicroelectronics

STEVAL-ILL051V2, Evaluation Board based on the LED2000 3A HB LED driver with dimming function in a QFN package

STEVAL-ILL051V2, Demonstration Board is to aid in the evaluation of the LED2000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter. The LED2000 is designed to operate as a precise constant current source with an adjustable current capability up to 3A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current is set by connecting a sensing resistor to the feedback pin