STEVAL-ILL040V1, Evaluation Board for High Brightness RGB LED Array with LED error detection based on the STP24GPL05 and STM32
参考设计 属于: STMicroelectronics
STEVAL-ILL040V1, Demonstration Board provides a platform for the testing and evaluation of Power Logic LED driver STP24GPL05. The STP24GPL05 device is a 24-bit constant current LED sink driver with output error detection, suitable for applications such as large area displays and full-color board panels where improvement in RGB LED resolution and reduction of system costs are important