STEVAL-ILL009V1, RGB Color Control Evaluation Board based on STP04CM05 LED Driver
参考设计 属于: STMicroelectronics
STEVAL-ILL009V1, Evaluation Board was designed to drive super high brightness multicolor RGB LEDs with current up to 700 mA per LED. The LED brightness and color are very easily changed by potentiometers and an automatic color-change mode continuously modulates the color of the LED to generate multicolor light. A LED over-temperature protection is designed on this board, so the power delivered to the LED can be automatically limited to prevent LED overheating. The STEVAL-ILL009V1 is a motherboard assembled without LEDs