STEVAL-IHP007V1, Evaluation Board for ST7580 SOC Power line communication module for street lighting
参考设计 属于: STMicroelectronics
STEVAL-IHP007V1, Evaluation Board is a power line communication module which is an addition to the STEVAL-ILH006V3 and STEVAL-ILH007V1 HID ballast module. Providing features to manage street lighting network architecture, the module is designed to work in the CENELEC A-B-D bands. The module is based on an STM32F103CBT7 ARM Cortex-M3 microcontroller and an ST7580 PSK narrow band power line modem with up to 28.8 kbps data rate. The assembled MCU can be easily replaced with an equivalent 48-pin MCU from the STM32F0, STM32F2, STM32F3 families with just a few assembly changes. The module is designed to work with the STEVAL-ILH006V3 and STEVAL-ILH007V1 module, but can be associated with other lighting driver boards with a standard serial communication port