STEVAL-IHM023V3, 1 kW 3-Phase Motor Control Evaluation Board based on L6390 Drivers, STGP10H60DF IGBT
参考设计 属于: STMicroelectronics
STEVAL-IHM023V3, Evaluation Board implements a 1 kW three-phase motor control application featuring L6390 high and low-side driver and the STGP10H60DF IGBT. The evaluation board is an AC-DC inverter that generates a three-phase waveform for driving two or three-phase motors such as induction motors or PMSM motors up to 1000 W, with or without sensors. The STEVAL-IHM023V3 is a universal, fully evaluated and populated design consisting of a three-phase inverter bridge based on 600V IGBT STGP10H60DF in a TO-220 package mounted on a heatsink and the L6390 high-voltage high-side and low-side driver featuring an integrated comparator for hardware protection features such as overcurrent and overtemperature. The driver also integrates an operational amplifier suitable for advanced current sensing