STEVAL-IHM021V2, Evaluation Kit based on L6390 100-W 3-Phase Inverter and Ultra FastMesh MOSFET for Speed FOC of 3-Phase PMSM Motor Drives
参考设计 属于: STMicroelectronics
STEVAL-IHM021V2, Demonstration Board implements a 100W, 3-phase inverter for field-oriented control (FOC) of permanent magnet synchronous motors (PMSM). The 3-phase inverter bridge is based on the STD5N52U power MOSFET with enhanced fast body-drain recovery diode in a DPAK package and the L6390. The L6390 represents the latest in high-voltage half-bridge gate drivers featuring an integrated comparator for hardware protection against overcurrent, over temperature, etc. The device also features an embedded operational amplifier suitable for advanced current sensing