STEVAL-IDB005V1D, RF Daughter Board Platform based on BlueNRG-MS Bluetooth
参考设计 属于: STMicroelectronics
STEVAL-IDB005V1D, RF Daughter Board Platform based on the BlueNRG-MS low power Bluetooth Smart IC, compliant with the Bluetooth 4.1 specifications and supporting both master and slave roles. The STEVAL-IDB005V1D RF daughterboard features the BlueNRG-MS device, an SMA connector for antennas or measuring instruments and an SPI connector for an external microcontroller. It can be connected to STM32L motherboards available with the STEVAL-IDB002V1 and STEVAL-IDB005V1 platforms