STEVAL-DPSLLCK1, 3kW Full Bridge LLC Resonant Digital Power Supply Evaluation Kit
参考设计 属于: STMicroelectronics
STEVAL-DPSLLCK1, Evaluation Kit is a digitally controlled 3kW full bridge LLC resonant DC-DC converter with output synchronous rectification. The kit consists of a power board, digital control board, adapter board and firmware modules. The full bridge primary section of the LLC converter is based on MDmesh DM2 Power MOSFETs for high efficiency performance. The PWM switching frequency is digitally controlled to regulate the output voltage. The converter operates at near resonant frequencies to maximize efficiency and achieve Zero Voltage Switching (ZVS) over the entire operating range. The HF transformer provides galvanic isolation and magnetic integration of the inductive elements for a compact design. Synchronous rectification (SR) with STripFET F7 Power MOSFETs is employed on the secondary side to reduce conduction losses