STEVAL-CCC002V1, STUSB1600A Type-C Controller Evaluation Board based on STUSB1600A
参考设计 属于: STMicroelectronics
STEVAL-CCC002V1, Evaluation Board lets you prototype a full-featured 5V USB Type-C port with STUSB1600A, which can be configured in a source, sink or dual power role. Both source and sink VBUS power paths are enabled directly by the STUSB1600A according to the port power role configuration and the attached device. Jumpers are available to evaluate different power supply configurations for the STUSB1600A, based on the targeted application. The various LEDs indicate the operating status of the STUSB1600A and USB Type-C port. The USB Type-C port is pre-configured for 1.5 A USB Type-C current, Dual-role port and Dead Battery mode enabled