SPC563M-DISP, SPC56M-Discovery Discovery Plus Kit for SPC56 M line - with SPC563M64L7 MCU
参考设计 属于: STMicroelectronics
SPC563M-DISP, SPC56M-Discovery Discovery Plus Kit for SPC56 M line - with SPC563M64L7 MCU. The SPC56M-DIS Discovery+ kit helps to discover SPC56 M line Power Architecture Microcontrollers with full access to CPUs, GPI/O's and peripherals such as CAN, UART, JTAG, K-Line, LIN at budget price. Free ready-to-run application firmware examples are available inside SPC5Studio to support quick evaluation and development. SPC5Studio includes visual configurable code generation engine, board support package (BSP), startup routines, interrupt services, free RTOS (optional) and a full set of low level drivers. The SPC56 M line is designed to address cost sensitive powertrain and transmission applications