SPC560PADPT144S, Daughter/Adapter Board for SPC560P44L5 and SPC560P50L5 SPC560 series 512KB/1MB MCU devices in QFP144 package
参考设计 属于: STMicroelectronics
SPC560PADPT144S, Daughter/Adapter Board for SPC560 series 512KB/1MB devices in QFP144 package. The SPC560PADPT144S is evaluation systems supporting the SPC560Pxx family of automotive Microprocessors. The complete system consists of a SPC56XXMB motherboard and a mini module which plugs directly into the motherboard. Different mini modules are available for evaluating the whole family of devices in all supported packages. The evaluation systems allow full access to the CPU, to all of the CPU's I/O signals and to the motherboard's peripherals (such as CAN, SCI and LIN)