SI5340-EVB, Evaluation Board based on Si5340 Low Jitter Any-Frequency Clock Generator

参考设计 属于: Silicon Labs

SI5340-EVB, Evaluation Board based on Si5340 Low Jitter Any-Frequency Clock Generator
SI5340-EVB, Evaluation Board is used for evaluating the Si5340 Low Jitter Any-Frequency Clock Generator. The Si5340 uses the patented Multisynth technology to generate up to 10 independent clock frequencies each with 0 ppm synthesis error. The Si5340-EVB has 3 independent input clocks, an optional feedback input clock for zero delay mode, and 4 independent output clocks. The Si5340-EVB can be controlled and configured using the Clock Builder Pro (CB Pro) software tool