SI5338-EVB, Evaluation Board Using the SI5335 family of any-frequency, any-output Clock Generator and Clock Synthesizer

参考设计 属于: Silicon Labs

SI5338-EVB, Evaluation Board Using the SI5335 family of any-frequency, any-output Clock Generator and Clock Synthesizer
SI5338-EVB, Evaluation Board for the SI5335 family of any-frequency, any-output Clock Generator and Clock Synthesizer. for the Si5335 device, the EVB is shipped with an on-board 25MHz XTAL to allow stand-alone asynchronous operation. for Si5335 emulation, synchronization to an external reference is done via IN1 and IN2. Removal of the XTAL and addition of two 0 ohm resistors is required. IN3, IN4, IN5 and IN6 are not available as external clock inputs for Si5335