Si5328-EVB, Evaluation Kit based on Si5328 Any-Frequency Precision Clock Timing IC
参考设计 属于: Silicon Labs
Si5328-EVB, Evaluation Kit provides a platform for evaluating Si5328 Any-Frequency Precision Clock Timing IC. The Si5328 is controlled by a microprocessor or MCU (micro-controller unit) via an I2C or SPI interface. The Si5328 is a jitter attenuator with a loop bandwidth ranging from 0.05 to 6 Hz. When combined with a low-wander, low-jitter reference oscillator, the Si5328 meets all of the wander, MTIE, TDEV and other requirements listed in ITU-T G.8262/Y.1362 and commonly referred to as SyncE or Synchronous Ethernet