SI5317-EVB, Evaluation Board Using Si5317 1 to 710MHz Clock Generator
参考设计 属于: Silicon Labs
SI5317-EVB, Evaluation Board for the Si5317 accepts a single clock input ranging from 1 to 710MHz and generates two equal frequency clock outputs ranging from 1 to 710 MHz. The clock frequency range and loop bandwidth are selectable from a simple look-up table. The Si5317-EVB has a differential clock input that is AC terminated to 50 O and then AC-coupled to the Si5317. The two clock outputs are AC-coupled. The XA-XB reference is usually a 114.285 MHz crystal, but there are provisions for an external XA-XB reference (either differential or single-ended)