SC1905-EVK2400, Evaluation Kit for the SC1905 2300MHz to 2700MHz RF Power Amplifier Linearizer (RFPAL)
参考设计 属于: Analog Devices
SC1905-EVK2400, Evaluation Kit (SC1905-EVK) provides the hardware and software graphical user interface (GUI) necessary for the evaluation of the SC1905. The SC1905 is a pin-compatible upgrade of the popular SC1894 RF PA linearizer (RFPAL) supporting signal bandwidths up to 100MHz. The SC1905 is a fully adaptive, RFin/RFout predistortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. The SC1905 uses the PA output and input signals to adaptively generate an optimized correction function in order to minimize the PA's self-generated distortion and impairments. Using RF-domain analog signal processing enables the SC1905 to operate over wide-signal bandwidths and consume very low power