REP008, Dual-Band Front-End IC Tuned for CDMA, PCS and AMPS at a Common 85MHz Low IF
参考设计 属于: Analog Devices
REP008, Reference design (RD) is for a dual-band, triple-mode front-end IC using only 85MHz IF centers for processing PCS, cellular CDMA, and cellular AMPS. The RD uses the MAX2323, a low-noise amplifier (LNA) with mixer, that is useful for TDMA, GSM, EDGE, and WCDMA applications. The MAX2323 low-noise amplifier (LNA) plus mixer is designed for dual-band CDMA cellular-phone handsets, but it can also be used in dual-band TDMA, GSM, EDGE, or WCDMA applications. It differs from its predecessor (the MAX2320) by adding a third (mid-gain) state for the cellular-band LNA that improves sensitivity switchover and hysteresis margin