REP001, AMPS FM Mixer Trades Off IIP3 for Gain
参考设计 属于: Analog Devices
REP001, Reference design (RD) for an RF mixer in the FM (AMPS) signal path custom tunes the output matching circuit to optimize the trade-off between IIP3 and the highest gain. The design features the MAX2324 low-noise amplifier (LNA) with RF mixer for cellular-band CDMA, TDMA, GMS, and EDGE applications. The MAX2324 low-noise amplifier (LNA) plus mixer is designed for cellular band CDMA cell-phone handsets, but it can also be used in TDMA, GSM, or EDGE applications. It offers two LNA gain states to meet the required CDMA dynamic range, with a switchover hysteresis margin. There are two mixers: one for analog IF output and the other for digital-modulation IF output. The MAX2324 has buffered VCO inputs and outputs, eliminating the need for extra transmit upconverter VCO buffers