REFD6031, PMBUS-COMPLIANT, Tightly Regulated, 1.80V, 2A Design for The Kintex Ultrascale FPGA
参考设计 属于: Analog Devices
REFD6031, Reference design provides a power-supply circuit with an input voltage of 10.8V to 13.2V, an output voltage of 1.80V, and an output current of 2A using the MAX15303 InTune Point-of-Load (PoL) Controller. The circuit was developed to power a VCC1V8 rail on a Xilinx Kintex Ultrascale FPGA