REFD5364, Femtocell Radio Reference Designs Using the MAX2550-MAX2553 Transceivers

参考设计 属于: Analog Devices

REFD5364, Femtocell Radio Reference Designs Using the MAX2550-MAX2553 Transceivers
REFD5364, Reference design for the MAX2550 is a complete single-chip radio transceiver for UMTS band 1 femtocell applications. The RD2550 reference design is based on the MAX2550 and contains all of the relevant components necessary to design and build a competitive radio solution to support the base-station transceiver (BTS) frequency band: 1920MHz to 1980MHz (Rx) and 2110MHz to 2170MHz (Tx). The RD2550 also supports downlink monitoring of surrounding macrocells. This enables the system to select the most suitable operating conditions (power, codes, frequencies, capacity, etc.)