R0K438099S000BE, Renesas Starter Kit based on H8 Family, H8/300H Super Low Power MCU Series
参考设计 属于: Renesas Electronics
R0K438099S000BE, Renesas Starter Kit based on H8 Family, H8/300H Super Low Power MCU Series. The Starter Kit for H8/38099 may be connected to the host PC using a simple RS232 serial connection or via the included USB E8a on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box