Programmable, 3-Channel LED Current Source Driver with isoSPI Repeater
参考设计 属于: Analog Devices
Application circuit is a 3-channel, programmable, LED current driver with digital communications repeater capabilities. Each of the three output channels is controlled by a single digital-to-analog converter (DAC), which simplifies the digital communications and reduces cost. Each channel can be individually programmed and is capable of sourcing 1A of current through its load. The circuit also has an isoSPI repeater that allows multiple boards to be controlled with a single master. The repeater translates the serial port interface (SPI) signals into pulses that are transmitted through a twisted pair of wire and converted back to an SPI signal at the other end. This solution is ideal for precision lighting control applications where a compact, scalable, single-supply, and highly linear, 3-channel, 16-bit buffered current source is required