PRD1153, Evaluation Board for ADP1043A Full Bridge Converter @ 12V/25A Out voltage from a 38 to 72VDC input

参考设计 属于: Analog Devices

PRD1153, Evaluation Board for ADP1043A Full Bridge Converter @ 12V/25A Out voltage from a 38 to 72VDC input
PRD1153, Evaluation Board uses ADP1043A to be quickly assessed in a switching power supply application. The evaluation board allows all the input and output functions of the ADP1043A to be exercised without the need for external components. The software allows control and monitoring of the ADP1043A internal registers. The board is set up for the ADP1043A to act as an isolated switching power supply, outputting a 12V/25A DC voltage from a 38 to 72VDC input