PMP7040.2, Isolated Flyback for Metering using UCC28610 w/ input of 147 to 400 VAC 35V@0.06A
参考设计 属于: Texas Instruments
PMP7040.2, Isolated Flyback for Metering using UCC28610 w/ input of 147 to 400 VAC 35V@0.06A. PMP7040.1(20V@0.25A) reference design is a Isolated DCM Flyback for 3phase smart meter,147-400VAC,20V@0.25A - multiple outputs Flyback which uses a UCC28610 and was intended for Metering applications. It can generate an Isolated 20 volt output at 0.25 Amps from an input which uses a 147 to 400 Volts AC. This design has multiple outputs