PMP6584, High power PoE, active clamp forward converter 8V@3A
参考设计 属于: Texas Instruments
PMP6584, High power PoE, active clamp forward converter 8V@3A. PMP6584 is a high power (non-standard) Power Over Ethernet (POE) active clamp forward converter. It features the TPS23756, which is a combination of a POE Powered Device (PD) controller and PWM controller. It also utilizes an ISO721 digital isolator and TPS28225 synchronous MOSFET driver. The input accepts standard POE voltage or a 24VDC-48VDC auxiliary voltage. The output power is an isolated 8VDC at 3A