PMP6000.3, Sync Buck(x4), Buck (1.2V at 20A) uses the UC9224 Digital Power controller with 2 outputs
参考设计 属于: Texas Instruments
PMP6000.3, uses the UC9224 Digital Power controller with 2 outputs with up to 2 phases per output to drive the CSD96370Q5M synchronous buck power stages. It targets 12Vin applications with 2 outputs, each about 1 to 1.2V at up to 50A if both phases are populated. for each phase the INA213 current monitor is used