PMP4499, 12V Vin, 1V/30A POL With PMBUs Interface and RCC Ripple-Current Injection Reference Design
参考设计 属于: Texas Instruments
PMP4499, 12V Vin, 1V/30A POL With PMBUs Interface and RCC Ripple-Current Injection Reference Design. The PMP4499 is a reference design that uses the TPS544C20 to generate low-voltage point-of-load (POL) outputs up to 30A. The design is sync-buck topology with integrated FETs to provide high efficiency. The controller also offers PMBUs commands for telemetry and monitoring. The design is implemented in an optimized PCB layout and includes RCC ripple-current injection to provide robust stability