PMP4334, 110W AC input 6-channel dimmable LED driver with DHC feature
参考设计 属于: Texas Instruments
PMP4334, is the combo solution that provides single stage PFC and 6-channel LED drivers total solution with 110W output power. It delivers 350mA/channel with typical 50V output voltage. Overall PF > 0.95 is achieved with the help of TM PFC UCC28810. Dynamic headroom control (DHC) feature of LM3463 controls DC input from UCC28810 and achieves high efficiency > 90% over wide range. It also presents good dimming linearity and accuracy. PMP4334 provides the dimming interface which can also support wireless dimming mode