PMP2534, Laser and Ionization Unit Reference Design
参考设计 属于: Texas Instruments
PMP2534, Laser and Ionization Unit. PMP2534 is composed of two times active clamp forward, delivering 035V@10Amax, two current limit functions to protect the 3.3V and 5V outputs and some interface for a microcontroller. The active clamps are constant voltage and/or constant current controllable by means of two PWM inputs. This power supply is suitable as general bench power generator from a desktop standard PSU as source