PMP11012, High Density Isolated 18-60 Vin, 5V, 2.5A Flyback Using Standard PoE Transformer Reference Design
参考设计 属于: Texas Instruments
PMP11012, High Density Isolated 18-60Vin 5V 2.5A Flyback Using Standard PoE Transformer Reference Design. PMP11012 is a fully isolated 5V at up to 2.5A delivered from a wide 18 - 60 VDC input range. The PMP11012 design is complete on 2 layer PCB, all parts on one side and with no forced air needed. Transformer is standard off the shelf 13 W POE type