PMP10520.1, Xilinx Virtex Ultrascale FPGA Multi-Gigabit Transceiver (MGT) Power Solution
参考设计 属于: Texas Instruments
PMP10520.1, Xilinx Virtex Ultrascale FPGA Multi-Gigabit Transceiver (MGT) Power Solution. The PMP10520 reference design provides all the power supply rails (1V/20A, 1.2V/30A, 1.8V/4A) necessary to power the multi-gigabit transceivers (MGT) in Xilinx's Virtex Ultrascale FPGAs. This design uses a 5V input and has a PMBUs interface for current and voltage monitoring, margining, timing delays and fault monitoring. It uses both TPS544C20 and TPS544B20 which feature internal current sensing and eliminate the need for an external current sense resistor. This design also meets Xilinx's low output voltage ripple requirements of the MGT rails