OM13584, PTN5150A-PTN36043 USB Type-C CC Logic Evaluation Kit
参考设计 属于: NXP Semiconductors
OM13584, PTN5150A-PTN36043 Evaluation Board can demonstrate the USB Type-C CC control logic behavior for both DFP and UFP cases. It can be controlled through either on-board strapping options, or I2C interface using tools such as Aardvark I2C tool. Depending on the device connected on the Type-C receptacle, the on-board status LEDs can indicate current connection type. There is also an USB3 SuperSpeed redriver PTN34043 that is designed for Type-C application to extend the driver strength of the USB3 5Gbps signal