nRF52-Preview-DK, Development Kit using the nRF52832 SoC for Bluetooth Smart, ANT and 2.4GHz Applications
参考设计 属于: Nordic Semiconductor
nRF52-Preview-DK, Development Kit for Bluetooth Smart, ANT and 2.4GHz proprietary applications using the nRF52832 SoC. This kit supports development for the nRF52832 SoC. The kit is hardware compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. An NFC antenna can be connected the kit to enable NFC tag functionality. The kit gives access to all I/O and interfaces via connectors and has 4 LEDs and 4 buttons which are user-programmable. It supports the standard Nordic Software Development Tool-chain using Keil, IAR and GCC. Program/Debug options on the kit is Segger J-Link OB